CRC BELT GRIP (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- RS Stock No.:
- 123-4856
- Mfr. Part No.:
- 32601
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£38.99
(exc. VAT)
£46.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £38.99 | - |
| 6 - 14 | £37.44 | 3% |
| 15 + | £36.69 | 5% |
*price indicative
- RS Stock No.:
- 123-4856
- Mfr. Part No.:
- 32601
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | BELT GRIP (FPS) | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Colour | Transparent | |
| Food Safe | No | |
| Base Material | Aerosol | |
| VOC Content | 77g/L | |
| Maximum Operating Temperature | 100°C | |
| Application | Food and Industrial Applications | |
| Standards/Approvals | NSF | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name BELT GRIP (FPS) | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Colour Transparent | ||
Food Safe No | ||
Base Material Aerosol | ||
VOC Content 77g/L | ||
Maximum Operating Temperature 100°C | ||
Application Food and Industrial Applications | ||
Standards/Approvals NSF | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
CRC Lubricant, Aerosol - 32601
This lubricant is designed to improve friction specifically for drive belts in diverse applications. It reduces slipping and stuttering, ensuring efficient operation within the food processing industry where safety is critical.
Features & Benefits
• Forms a water-resistant film for added durability
• NSF registered Class H1, suitable for incidental food contact
• Reduces noise from slipping belts
Applications
• Effective for round, flat, and V-belt configurations
• Aids in balancing power between new and old belts
• Suitable for transporting goods across sloped surfaces
Is it safe to use this product on live equipment?
No, it should not be applied to energised equipment to ensure safety during operation.
How should it be stored for optimal shelf life?
Store in a cool, dry place, away from direct sunlight, to maintain performance for up to six years from production.
What is the best way to apply it for maximum effect?
Apply a light, even coating on the pulling sides of the belt and allow solvents to evaporate before operating machinery.
How often should it be reapplied to ensure optimal functioning?
Periodic reapplication is recommended to maintain high performance and prevent belt wear.
Related links
- CRC MULTI OIL (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC EXTREME LUBE (FPS) Lubricant Synthetic 650 ml / 500 ml Aerosol
- CRC FPS CHAIN LUBE PB Lubricant 650 ml / 500 ml Aerosol
- CRC HIGH Speed CHAIN OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE IND Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC Belt Grip PRO Lubricant Multi-Purpose 500 ml Spray
- CRC ROST FLASH Super Anti-Seize Aerosol 650 ml / 500 ml Aerosol

