CRC Belt Grip PRO Lubricant Multi-Purpose 500 ml Spray
- RS Stock No.:
- 146-8395
- Mfr. Part No.:
- 32736
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 146-8395
- Mfr. Part No.:
- 32736
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Belt Grip PRO | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Spray | |
| Package Size | 500 ml | |
| Food Safe | No | |
| Colour | Transparent | |
| Base Material | Multi-Purpose | |
| Application | Belts | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Belt Grip PRO | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Spray | ||
Package Size 500 ml | ||
Food Safe No | ||
Colour Transparent | ||
Base Material Multi-Purpose | ||
Application Belts | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
CRC Lubricant, 500ml Package size, Multi Purpose Lubricant Type - 32736
This multi-purpose lubricant is designed for effective performance across various applications. Packaged in a convenient 500 ml spray can, this non-food grade lubricant is ideal for use on belts and machinery, ensuring smooth operation and extending equipment lifespan. With a focus on usability, the product facilitates easy application wherever lubrication is needed.
Features & Benefits
• Formulated for versatility across multiple surfaces
• Effective as a belt lubricant spray for enhanced performance
• Ideal for general machinery lubrication and maintenance
• Convenient spray application ensures precise distribution
• Non-food grade lubricant suitable for industrial environments
• Delivers reliable operation for improved equipment longevity
Applications
• Used for lubrication of belts in automotive machinery
• Suitable for enhancing the performance of industrial equipment
• Ideal for maintenance of mechanical and electrical systems
• Effective in preventing wear on moving parts in machinery
• Utilised in various automation processes for optimal operations
How does this spray ensure effective lubrication in high-friction environments?
The fine spray formulation allows for even coverage, ensuring thorough lubrication in high-friction areas, which reduces wear and extends the life of components.
What safety considerations should be observed when using this lubricant?
Since this is a non-food grade lubricant, it is essential to avoid contact with food items. Additionally, using it in well-ventilated areas can help mitigate any inhalation risks associated with aerosol sprays.
Can this product be used on electrical components?
Care should be taken when using it on electrical components, as it is not specifically designed for electrical insulation. Users should ensure compatibility before applying it in such scenarios.
Related links
- Fuchs MAINTENANCE SPRAY Lubricant Multi-Purpose 500 ml Spray
- Fuchs Lubricant Multi-Purpose 500 ml Spray
- Ambersil FLT Chain Lube Lubricant Multi-Purpose 500 ml Aerosol
- CRC 5-56 PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC MULTILUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC BELT GRIP (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- GT85 Lubricant Multi-Purpose 400 ml Spray

