CRC MULTILUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- RS Stock No.:
- 131-6339
- Mfr. Part No.:
- 32697
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6339
- Mfr. Part No.:
- 32697
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | MULTILUBE PRO | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Food Safe | No | |
| Colour | Blue | |
| Base Material | Multi-Purpose | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 200°C | |
| Application | Slides, Bearings, Brush, Ball Bearing | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name MULTILUBE PRO | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Food Safe No | ||
Colour Blue | ||
Base Material Multi-Purpose | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 200°C | ||
Application Slides, Bearings, Brush, Ball Bearing | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Lubricant, 500ml Package size, Multi Purpose Lubricant Type - 32697
This multipurpose lubricant is ideal for various applications, making it a versatile addition to your maintenance toolkit. With a convenient aerosol package of 500ml, it effectively addresses the lubrication needs of ball bearings, brushes, and slides. Designed for ease of use, this product is tailored to meet the demands of the industrial and mechanical sectors.
Features & Benefits
• Delivers effective lubrication for various mechanical components
• Specially formulated as a multipurpose lubricant for flexibility
• Convenient aerosol package for precise application
• Aids in reducing friction and wear on moving parts
• Non-food processing safe for specific industrial environments
• Simplifies maintenance with easy-to-use spray format
Applications
• Used with ball bearings for enhanced performance
• Suitable for maintaining brushes in electric tools
• Effective lubricant for slides in machinery
• Ideal for various cross-industry mechanical
• Ensures smooth operation of moving components
What types of components can benefit from this lubricant?
This lubricant is effective for ball bearings, mechanical components, and brushes, ensuring efficient operation and reducing wear.
How often should this multipurpose lubricant be applied in regular maintenance?
Regular application depends on usage; however, it is recommended to apply it whenever you notice increased friction or noise in the components.
Is this product safe to use on electrical equipment?
While it is suitable for mechanical applications, this product is not food processing safe and should be used with caution on electrical equipment.
Can this lubricant be used in high-temperature environments?
While the product excels in typical conditions, specific ambient temperatures may affect its performance; refer to technical data for guidance.
What is the best method for applying the aerosol lubricant for maximum effectiveness?
For optimal results, ensure the area is clean, hold the can approximately 15-20 cm from the surface, and apply a light, even coat on the components needing lubrication.
Related links
- CRC CHAIN LUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC 5-56 PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC Silicone Pro Lubricant Silicone 650 ml / 500 ml Aerosol
- CRC MULTI OIL (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol
- CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC EXTREME LUBE (FPS) Lubricant Synthetic 650 ml / 500 ml Aerosol
- CRC SLIDEWAY OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol

