CRC HIGH Speed CHAIN OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol
- RS Stock No.:
- 823-2564
- Mfr. Part No.:
- 32347
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save £3.00
View bulk pricing optionsSubtotal (1 unit)*
£12.28
(exc. VAT)
£14.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £12.28 | - |
| 6 - 14 | £11.78 | £3.00 |
| 15 + | £11.52 | £11.40 |
*price indicative
- RS Stock No.:
- 823-2564
- Mfr. Part No.:
- 32347
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | HIGH Speed CHAIN OIL | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Colour | Blue | |
| Food Safe | No | |
| Base Material | Hydrocarbon | |
| Application | Wire Rope, Motorcycle Chain, Chain Drive, Fork Lift, Marine, Pulleys, Open Gears, Conveyors, Sprocket, Car Wash, Farm Equipment, Construction Site Equipment, Overhead Door Drive, Snatch Blocks, Tractors | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name HIGH Speed CHAIN OIL | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Colour Blue | ||
Food Safe No | ||
Base Material Hydrocarbon | ||
Application Wire Rope, Motorcycle Chain, Chain Drive, Fork Lift, Marine, Pulleys, Open Gears, Conveyors, Sprocket, Car Wash, Farm Equipment, Construction Site Equipment, Overhead Door Drive, Snatch Blocks, Tractors | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
CRC HIGH SPEED CHAIN OIL, Hydrocarbon, Aerosol Package size 650 ml - 32347
This high speed chain oil is a multipurpose lubricant designed for various applications, including construction and automotive use. Available in a 650ml aerosol can, this hydrocarbon lubricant ensures effective lubrication for equipment under demanding conditions. Its unique formulation provides thorough penetration and a long lasting lubricating film on chains and other vital components.
Features & Benefits
• Resists both hot and cold water wash off to maintain performance
• Effective against high RPM sling off, ensuring longevity
• Compatible with O-rings, ensuring versatility across applications
• Safe for metals and most plastics to avoid damage
Applications
• Utilised for chain drives and sprockets in various machinery
• Ideal for motorcycle chains under high-stress conditions
• Ideal for an efficient lubricant for open gears and pulleys
• Used with hoists and conveyors for smooth operation
• Suitable for car wash equipment, ensuring lubricated components
How does this lubricant enhance chain life in machinery?
The formula penetrates deep into chain pins and bushings, forming a protective layer that reduces friction and wear, ultimately extending the chain's lifespan.
Is this lubricant suitable for use in high-temperature environments?
Yes, it can withstand temperatures up to 150°C and provides intermittent resistance up to 180°C, which is ideal for various industrial applications.
What maintenance procedures should be followed when using this lubricant?
Ensure all parts are cleaned with an appropriate degreaser before applying the oil. Allow the product to penetrate thoroughly before operating any high-speed or high-load equipment.
Can this lubricant be mixed with other types?
No, it is advised not to mix with other lubricants to maintain an effective barrier and performance. Always clean parts before application to ensure optimal results.
Related links
- CRC SLIDEWAY OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol
- CRC MULTI OIL (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC FPS CHAIN LUBE PB Lubricant 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE IND Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol
- CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC Silicone Pro Lubricant Silicone 650 ml / 500 ml Aerosol

