CRC ROST FLASH Super Anti-Seize Aerosol 650 ml / 500 ml Aerosol

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£14.94

(exc. VAT)

£17.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£14.94-
6 - 14£14.363%
15 +£14.036%

*price indicative

RS Stock No.:
823-2586
Distrelec Article No.:
303-08-461
Mfr. Part No.:
10864
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Super Anti-Seize

Trade Name

ROST FLASH

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Aerosol

Package Size

650 ml / 500 ml

Colour

Amber

Food Safe

No

Base Material

Aerosol

Application

Corroded Part, Agricultural Equipment, General Disassembly, Handling Equipment, Cleaning Mechanical Parts, Seized

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
BE

CRC Super Anti-seize, Aerosol - 10864


This high-performance aerosol lubricant is engineered to effectively combat rust and corrosion. It provides rapid freezing action that causes rust to crack, aiding in the disassembly of seised and corroded components. Its versatile formulation is suitable for various surfaces, making it valuable in industries where agricultural equipment, mechanical parts, and disassembly tasks are common.

Features & Benefits


• Compatible with most rubbers, plastics, and coatings

• Equipped with a convenient 360° spray valve for ease of use

• Free from silicones and acids for safe application

Applications


• Restores functionality in agricultural machinery

• Cleans mechanical components during maintenance

• Addresses rusted bolts using thermal shock

• Ideal for assembly and disassembly tasks

How should I prepare a surface before applying the spray?


Remove loose dirt with a wire brush prior to application for effective penetration of the product.

Can it be used on sensitive materials?


While it is generally safe for most materials, it is advisable to test on sensitive or stressed surfaces before full application.

What distance should I maintain while spraying?


Spraying from a short distance ensures optimal application and allows the lubricant to penetrate effectively into tight spaces.

What should I do if excess product remains on the surface?


To remove any surplus product, use one of the CRC cleaners to effectively clean the application area.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy