Jelt SUPER DEGRIPPANT Super Anti-Seize Multi-Purpose 650/500 ml Aerosol
- RS Stock No.:
- 160-9866
- Mfr. Part No.:
- 005021
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-9866
- Mfr. Part No.:
- 005021
- Brand:
- Jelt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Super Anti-Seize | |
| Trade Name | SUPER DEGRIPPANT | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 650/500 ml | |
| Food Safe | No | |
| Colour | Yellow, Brown | |
| Base Material | Multi-Purpose | |
| Flash Point | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Application | Multi Purpose | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Super Anti-Seize | ||
Trade Name SUPER DEGRIPPANT | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 650/500 ml | ||
Food Safe No | ||
Colour Yellow, Brown | ||
Base Material Multi-Purpose | ||
Flash Point 0°C | ||
Maximum Operating Temperature 50°C | ||
Application Multi Purpose | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Super penetrating oil
Special product for releasing all types of parts.
Powerful penetrator, lubricant, water-repellent and anti-corrosive.
Thanks to the all-position valve, the super-penetrating oil can reach hard-to-access parts.
May be used to -10 °C.
Related links
- CRC ROST FLASH Super Anti-Seize Aerosol 650 ml / 500 ml Aerosol
- CRC 5-56 PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- Jelt Super Degraissant Degreaser 650 ml Aerosol
- Jelt ZEROTRICLO Degreaser 650/500 ml Aerosol
- CRC PEN OIL (FPS) Food Safe Anti-Seize Non-Silicone 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC MULTILUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol

