Jelt Super Degraissant Degreaser 650 ml Aerosol
- RS Stock No.:
- 160-9614
- Mfr. Part No.:
- 005111
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-9614
- Mfr. Part No.:
- 005111
- Brand:
- Jelt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Degreaser | |
| Trade Name | Super Degraissant | |
| Package Type | Aerosol | |
| Product Form | Liquid | |
| Package Size | 650 ml | |
| Base Material | Fast Drying | |
| Application | Degreasing, Cleaning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Degreaser | ||
Trade Name Super Degraissant | ||
Package Type Aerosol | ||
Product Form Liquid | ||
Package Size 650 ml | ||
Base Material Fast Drying | ||
Application Degreasing, Cleaning | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Super mechanical degreaser
Special dry mechanical cleaner that removes all traces of grease and dirt from mechanical parts (chains, gears, engines, etc.).
Excellent degreaser for fabric and carpet.
Recommended for degreasing metal parts before painting or varnishing.
Evaporates without leaving a trace and leaves no residue.
Dissolves all grease, oil and sludge.
Related links
- Jelt PROSOLVE Degreaser 650 ml Aerosol
- Jelt TRIJELT 13E Precision Cleaner & Degreaser 650 ml Aerosol
- Jelt ZEROTRICLO Degreaser 650/500 ml Aerosol
- 3M Industrial Degreaser Concentrate Industrial Degreaser 500 ml Aerosol
- CRC Degreaser 200 ml Aerosol
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Loctite SF 7200 Degreaser 400 ml Aerosol
- Rocol Remover and Degreaser 65 Degreaser 300 ml Aerosol
