3M Industrial Degreaser Concentrate Industrial Degreaser 500 ml Aerosol

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£30.60

(exc. VAT)

£36.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£30.60-
6 - 14£29.344%
15 +£28.775%

*price indicative

RS Stock No.:
192-1475
Distrelec Article No.:
110-41-052
Mfr. Part No.:
DEGRAISSANT INDUSTRIEL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Industrial Degreaser

Trade Name

Industrial Degreaser Concentrate

Product Form

Liquid

Package Type

Aerosol

Package Size

500 ml

Base Material

Essential Oil Based

Application

Degreasing

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Industrial Degreaser, 500ml Package size, Aerosol Package Type - DEGRAISSANT INDUSTRIEL


This industrial degreaser concentrate is an essential oil-based solution designed for efficient degreasing. Packaged in a convenient aerosol format of 500 ml, this product is intended to be diluted and dispensed using the 3M™ Twist ’n Fill™ Cleaning Chemical Management System for optimal use in industrial applications.

Features & Benefits


• Automatic dispensing ensures precise dilutions without measuring

• Low-foaming formula reduces mess during application

• No rinsing required, allowing for quick clean-up

• Leaves surfaces residue-free for a polished finish

• Pleasant fragrance enhances user experience while cleaning

• Suitable for a variety of industrial cleaning tasks

Applications


• Ideal for cleaning industrial machinery and machine parts

• Effective on concrete and resilient tile surfaces

• Perfect for use on ceramic and quarry tiles

• Safe for stainless steel cleaning in manufacturing settings

What makes this degreaser suitable for industrial use?


It effectively cuts through petroleum-based oils, grease, and food soils, making it ideal for heavy-duty cleaning needs in industrial environments.

How should the degreaser be diluted for optimal performance?


Utilise the 3M™ Twist ’n Fill™ System to accurately dispense the degreaser into a trigger spray bottle or bucket, ensuring the correct dilution rate for effectiveness.

Is any protective equipment needed during application?


It is recommended to refer to the ready-to-use Material Safety Data Sheet for specific personal protective equipment guidance when using the degreaser.

Can this degreaser be applied on painted surfaces?


It is advisable to test the product in an inconspicuous area first, as discolouration may occur on rubber, vinyl, and painted surfaces.

What areas are best suited for cleaning with this degreaser?


This degreaser is highly effective on various surfaces including industrial machinery, tiles, and stainless steel, improving cleanliness in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy