WD-40 SPECIALIST Degreaser 500 ml Aerosol

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£11.85

(exc. VAT)

£14.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 451 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£11.85-
6 - 14£11.383%
15 +£11.155%

*price indicative

RS Stock No.:
757-7138
Mfr. Part No.:
44392
Brand:
WD-40
Find similar products by selecting one or more attributes.
Select all

Brand

WD-40

Product Type

Degreaser

Trade Name

SPECIALIST

Product Form

Liquid

Package Type

Aerosol

Package Size

500 ml

Base Material

Solvent

Application

Degreasing

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB

WD-40 Fast Acting Degreaser


The WD-40 500ml fast acting degreaser is a solvent-based solution that quickly removes grease, oil, dirt and grime without leaving any residue. It works immediately on contact and is easy to rinse away. This fast acting degreaser can be used on a wide variety of surfaces including metal, exhaust hoods and flooring.

Features and Benefits


Can be used on a variety of surfaces, including metal

Cleans away oil, grease, dirt and grime

Cleans equipment to make it run smoother and last longer

Dual-action smart straw applicator for wide area and precision spray applications

Easy to rinse and leaves no residue

Works immediately on contact

Applications


Engines

Exhaust hoods

Flooring

Hand and power tools

Industrial machinery

Lifts and hoists

Marine equipment

Print presses

Work surfaces

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy