CRC DRY MOLY LUBE Lubricant Molybdenum Disulphide 650 ml / 500 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£16.15

(exc. VAT)

£19.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 82 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£16.15
6 - 14£15.49
15 +£15.16

*price indicative

RS Stock No.:
131-6291
Mfr. Part No.:
32660
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant

Trade Name

DRY MOLY LUBE

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

650 ml / 500 ml

Colour

Black

Food Safe

No

Base Material

Molybdenum Disulphide

Minimum Operating Temperature

-150°C

Flash Point

-18°C

Maximum Operating Temperature

400°C

Application

All Industries

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

CRC Lubricant, 500 ml Net Volume - 32660


This dry Moly Lube provides a high-pressure resistant MoS₂ film, operating effectively in temperatures from -150 to +400°C. With a density of 0.846 g/cm³, it offers excellent lubrication in environments where wet films are unsuitable.

Features & Benefits


• High temperature resistance for harsh conditions

• Reduces stick and slip for smooth operation

• Displaces moisture, protecting against corrosion

• Prevents seising and fretting

• Low coefficient of friction for efficiency

• Aerosol spray for even coverage

Applications


• Surface treatment for various equipment

• Lubricates guide rails in machinery

• Protects threaded connections

• Enhances performance of open drive mechanisms

• Maintains railway equipment

How do I properly apply the product?


Ensure surfaces are clean, apply from 20-30 cm distance, and let it dry completely before use.

Is it suitable for applications in food processing?


No, this product is classified as non-food safe.

Can it cause stick or slip problems?


No, it reduces stick and slip issues.

Is it safe to use on equipment that is energised?


No, it should not be used on energised equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy