Jelt LUBRISEC Lubricant Polytetrafluoroethylene 650/400 ml Aerosol
- RS Stock No.:
- 160-7551
- Mfr. Part No.:
- 005521
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-7551
- Mfr. Part No.:
- 005521
- Brand:
- Jelt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Lubricant | |
| Trade Name | LUBRISEC | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 650/400 ml | |
| Food Safe | No | |
| Base Material | Polytetrafluoroethylene | |
| Application | Slides, Gears | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Lubricant | ||
Trade Name LUBRISEC | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 650/400 ml | ||
Food Safe No | ||
Base Material Polytetrafluoroethylene | ||
Application Slides, Gears | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Jelt Dry PTFE Lubricant
The Jelt 650/400 ml silicone-free dry PTFE lubricant does not contain oil or grease. It provides dry lubrication for all surfaces which includes wood, plastics, rubbers, metals. This Lubrisec ensures very long lubrication without pollution or fouling. It has an anti-corrosive, protective film composed of PTFE particles and considerably reduces the wear and friction. This product offers high heat resistance along with good anti-adhesion and slip properties.
Features and Benefits
Non-staining dry lubricant
Mould release- injection moulds for plastics
Applications
Sliding panels
Sliders
Rollers
Gears
Wood
Plastics
Carpentry
Mechanics and demoulding
Certifications
ANSI / ESD-S20.20: 2007
NEN-EN 61340-5-1: 2007
Lubrisec
A PTFE-based lubricant that does not contain oil or grease.
All-surface lubricant: plastic, rubber, metal.
Recommended for sliding panels, sliders, rollers and gears.
Non-staining dry lubricant.
Mould release: injection moulds for plastics.
Related links
- CRC TRIFLOW Lubricant Polytetrafluoroethylene 650 ml / 400 ml Aerosol
- CRC DRY LUBE Dry Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE IND Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- Rocol Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil AMBERGLIDE Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Rocol Sapphire Precision Lube Spray Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Perma-Lock FG Dry Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Dry Film Anti-Stick Lubricant Polytetrafluoroethylene 400 ml Aerosol

