CRC 3-36 Lubricant Multi-Purpose 335 ml / 250 ml Aerosol

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£8.38

(exc. VAT)

£10.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14£8.38-
15 - 39£8.034%
40 +£7.708%

*price indicative

RS Stock No.:
182-6340
Mfr. Part No.:
32673
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant

Trade Name

3-36

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

335 ml / 250 ml

Colour

Green, Blue

Food Safe

No

Base Material

Multi-Purpose

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Application

Cleaning Mechanical Parts, Food Processing, Coin Mechanism, Fine Mechanics

Standards/Approvals

NSF

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC 3-36 Lubricant, Multi-Purpose, Food Processing Safe - 32673


This aerosol lubricant is a versatile solution designed for various applications, including cleaning mechanical parts and food processing. With a convenient package size of 335ml, this multi purpose lubricant excels in maintaining and servicing equipment across numerous industries. Ensuring food safety, the product meets the stringent requirements for use in settings where food processing is involved.

Features & Benefits


• Formulated as a multi purpose lubricant to tackle diverse tasks

• Food safe lubricant ideal for sensitive environments

• Suitable coin mechanism lubricant to ensure smooth operation

• Specialised fine mechanics lubricant for precision tasks

Applications


• Used for routine maintenance of machinery in food production

• Ideal for cleaning and lubricating coin operated devices

• Utilised in fine mechanics to ensure optimal function

• Suitable for general cleaning of mechanical components

How does the aerosol format enhance usability in specific applications?


The aerosol format allows for precise application, enabling coverage in tight spaces and hard to reach areas, which is vital for effective maintenance of intricate machinery.

What support does this lubricant offer for electrical components?


This product is designed to minimise friction and provide protection against moisture, helping to prolong the lifespan of electrical components by preventing corrosion and wear.

Is this lubricant suitable for high temperature environments commonly found in industrial settings?


While it's engineered for multi purpose use, it is recommended to assess the specific temperature limits in your working environment to ensure optimal performance and longevity.

Can this lubricant be employed in automotive applications?


It is primarily formulated for use in mechanical parts and fine mechanisms, making it suitable for automotive applications, particularly in coin mechanisms or precision equipment.

How does this product contribute to efficiency in operational processes?


By effectively cleaning and lubricating components, it enhances performance, reduces wear, and extends service intervals of machinery, thereby improving overall operational efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy