CRC Lubricant Assembly Paste 335 ml / 250 ml Copper PASTE
- RS Stock No.:
- 182-6339
- Distrelec Article No.:
- 303-08-508
- Mfr. Part No.:
- 32684
- Brand:
- CRC
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£12.45
(exc. VAT)
£14.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £12.45 | - |
| 15 - 39 | £11.96 | 3% |
| 40 + | £11.46 | 7% |
*price indicative
- RS Stock No.:
- 182-6339
- Distrelec Article No.:
- 303-08-508
- Mfr. Part No.:
- 32684
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant Assembly Paste | |
| Trade Name | Copper PASTE | |
| Product Form | Paste | |
| Package Type | Aerosol | |
| Package Size | 335 ml / 250 ml | |
| NGLI Grade | 2 | |
| Colour | Copper | |
| Flash Point | 200°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 1100°C | |
| Minimum Operating Temperature | -30°C | |
| Specific Gravity | 0.99 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant Assembly Paste | ||
Trade Name Copper PASTE | ||
Product Form Paste | ||
Package Type Aerosol | ||
Package Size 335 ml / 250 ml | ||
NGLI Grade 2 | ||
Colour Copper | ||
Flash Point 200°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 1100°C | ||
Minimum Operating Temperature -30°C | ||
Specific Gravity 0.99 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Assembly Paste, Copper Grease, +1100°C Maximum Operating Temperature - 32684
This assembly paste is formulated for high-performance in demanding environments. CRC Copper Paste offers effective lubrication and protection against seising and galling, making it suitable for a range of applications where high-temperature resistance is essential, thus ensuring longevity and dependability.
Features & Benefits
• Designed as a high-temperature grease for extreme conditions
• Contains NGLI Grade 2 consistency for versatile usage
• Functions as a copper anti-seise lubricant to prevent metal-to-metal contact
• Packaged in an aerosol for convenient and precise application
• Appropriate for both mechanical and electrical assemblies
• Maintains reliable performance within the range of -30 to +1100°C
Applications
• Suitable for automotive, aerospace, and industrial machinery components
• Ideal for electrical connections and terminals to maintain conductivity
• Effective in high-temperature environments such as exhaust systems
• Utilised in assembly lines for efficient lubrication of parts
• Recommended for use on threaded fasteners to ease disassembly
What surfaces can be treated with this product?
It can be applied to metal-to-metal surfaces, especially where seising might occur.
Is it safe to use on electrical components?
Yes, it is compatible with various electrical applications.
How should it be stored to maintain effectiveness?
Store the product in a cool, dry place away from direct sunlight.
Can it be used in both indoor and outdoor applications?
Yes, this assembly paste is suitable for use indoors and outdoors.
What tools are needed for application?
An aerosol spray nozzle is included for easy application on various surfaces.
Related links
- CRC Lubricant Assembly Paste 650 ml / 500 ml ASSEMBLY PASTE (FPS)
- CRC Lubricant Grease 650 ml / 500 ml ASSEMBLY PASTE (FPS)
- CRC Lubricant Grease 650 ml / 500 ml GRAPHITE ASSEMBLY PASTE (IND)
- CRC 5-56 + PTFE Lubricant Polytetrafluoroethylene 335 ml / 250 ml Aerosol
- CRC 3-36 Lubricant Multi-Purpose 335 ml / 250 ml Aerosol
- CRC Copper PASTE Lubricant 650 ml / 500 ml Aerosol
- CRC Copper Paste Copper Lubricant 300 ml Aerosol
- CRC PATE DE MONTAGE CUIVRE Lubricant Copper Anti-seize Paste 100 ml Tube
