3-in-one 3-IN-1 Original Lubricant PTFE 250 ml Aerosol

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
459-4509
Mfr. Part No.:
44212
Brand:
3-in-one
Find similar products by selecting one or more attributes.
Select all

Brand

3-in-one

Product Type

Lubricant

Trade Name

3-IN-1 Original

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

250 ml

Colour

Colourless

Food Safe

No

Base Material

PTFE

Maximum Operating Temperature

50°C

Application

Telecom, Cable, Pipe

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

3-in-one Lubricant Original Aerosol


The 3-in-one 250ml original aerosol lubricant is a multipurpose lubricant spray. This lubricant is specifically formulated to deliver outstanding lubrication and longer-lasting protection through its low friction characteristics. PTFE stands for polytetrafluoroethylene, sometimes known as Teflon. This fantastic new formula is ideal for chains, cables, and gear mechanisms. Also, it is an essential tool to keep your bike and workplace running smoothly.

Features and Benefits


Delivers outstanding performance, value, and versatility

Offers superior lubrication and longer-lasting protection

Ideal for chains, cables, and gear mechanisms

Applications


Cables

Chains

Gears

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy