Bailey Electric LED HID Filament E27 LED Lamp 26 W, 4000K, White, Tube shape

Subtotal (1 unit)*

£26.07

(exc. VAT)

£31.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.07

*price indicative

RS Stock No.:
768-078
Mfr. Part No.:
146456
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Lamp

Power

26W

Current

120mA

Series

LED HID Filament

Dimmable

No

Lamp Shape

Tube

Colour

White

Colour Temperature

4000K

Voltage

260V

Luminous Flux

4850lm

Lifespan

25000h

Diameter

38mm

Length

210mm

Viewing Angle

330 °

Colour Rendering Index CRI

79%

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED HID is a high-performance energy-efficient Lamp designed to replace traditional gas discharge options, offering durability and consistent light output for various lighting applications.

Luminous flux of 4850lm for exceptional brightness

Clear glass design ensures optimal light distribution

Suitable for installation in fixtures designed for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy