Bailey Electric LED HID Filament E27 LED Lamp 17 W, 2700K, White, Tube shape
- RS Stock No.:
- 768-075
- Mfr. Part No.:
- 146453
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£17.38
(exc. VAT)
£20.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.38 |
*price indicative
- RS Stock No.:
- 768-075
- Mfr. Part No.:
- 146453
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Lamp | |
| Power | 17W | |
| Current | 130mA | |
| Series | LED HID Filament | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 260V | |
| Luminous Flux | 3200lm | |
| Diameter | 38mm | |
| Lifespan | 25000h | |
| Length | 170mm | |
| Viewing Angle | 330 ° | |
| Colour Rendering Index CRI | 79% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Lamp | ||
Power 17W | ||
Current 130mA | ||
Series LED HID Filament | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 260V | ||
Luminous Flux 3200lm | ||
Diameter 38mm | ||
Lifespan 25000h | ||
Length 170mm | ||
Viewing Angle 330 ° | ||
Colour Rendering Index CRI 79% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED HID Filament offers a high-performance lighting solution, designed to replace traditional gas discharge Lamps with superior durability and energy efficiency, providing bright illumination for various environments.
Features a warm white colour temperature of 2700K for comfortable lighting
Constructed in a tube shape with a diameter of 38mm and length of 170mm
Rated with an IP20 degree of protection suitable for indoor applications
Related links
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED Linear R7S LED Lamp 17 W(150 W) White, Tubular-Double Ended shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 9 W(61 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric LED Special LED Lamp 2 W(19 W) White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(20 W) White, Tube shape
