Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W), 2700K, White, Tube shape

Subtotal (1 unit)*

£2.92

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.92

*price indicative

RS Stock No.:
768-029
Mfr. Part No.:
146332
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Lamp

Power

12W

Current

50mA

Incandescent Equivalent Wattage

83W

Series

Ecobasic LED stick

Dimmable

No

Lamp Shape

Tube

Colour

White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

1200lm

Lifespan

20000h

Diameter

45mm

Length

130mm

Colour Rendering Index CRI

89%

Viewing Angle

200 °

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Lamp offers a high luminous output and energy efficiency, making it an Ideal choice for eco-conscious consumers looking to reduce energy consumption without sacrificing brightness.

Beam angle of 200° ensures wide light distribution

Designed for E27 sockets, compatible with standard fixtures

Constructed with opal plastic for aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy