Bailey Electric Ecobasic LED spot GU10 LED Lamp 2.4 W(35 W), 2700K, White, Reflector shape
- RS Stock No.:
- 768-022
- Mfr. Part No.:
- 146263
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.01 |
*price indicative
- RS Stock No.:
- 768-022
- Mfr. Part No.:
- 146263
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Lamp | |
| Power | 2.4W | |
| Current | 24mA | |
| Series | Ecobasic LED spot | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 230lm | |
| Lifespan | 15000h | |
| Diameter | 50mm | |
| Length | 53mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 38 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket GU10 | ||
Product Type LED Lamp | ||
Power 2.4W | ||
Current 24mA | ||
Series Ecobasic LED spot | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 230lm | ||
Lifespan 15000h | ||
Diameter 50mm | ||
Length 53mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 38 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED is a Compact reflector Lamp designed to replace traditional halogen fixtures, offering energy efficiency and focused lighting for various indoor settings.
Warm white light at 2700K enhances ambience and comfort
Compact size with a diameter of 50mm and length of 53mm
IP20 rating indicates suitability for indoor use
Related links
- Bailey Electric Ecobasic LED Spot GU10 LED Bulbs Reflector shape
- Bailey Electric Low voltage LED spot GU10 LED Lamp 4 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
- Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 2.4 W(2.4 W) Colourless, Bulb shape
- Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W) Warm White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W) White, Reflector shape
