Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W), 2700K, White, Reflector shape

Subtotal (1 unit)*

£4.87

(exc. VAT)

£5.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.87

*price indicative

RS Stock No.:
768-092
Mfr. Part No.:
146592
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

GU10

Product Type

LED Lamp

Power

3.8W

Current

20mA

Incandescent Equivalent Wattage

35W

Series

BaiSpot LED MV PAR16

Dimmable

Yes

Lamp Shape

Reflector

Colour

White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

260lm

Diameter

50mm

Lifespan

25000h

Length

52mm

Colour Rendering Index CRI

100%

Viewing Angle

36 °

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Spot is a dimmable 3.8W light source, designed for versatility and efficiency, offering a warm light suitable for various environments. Its Compact GU10 design makes installation seamless and straightforward.

Beam angle of 36° for focused illumination

Energy-efficient with a power factor of 0.7

Rated IP20 for indoor use and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy