Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W), 2700K, White, Reflector shape

Subtotal (1 unit)*

£4.52

(exc. VAT)

£5.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.52

*price indicative

RS Stock No.:
767-994
Mfr. Part No.:
145027
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

GU10

Product Type

LED Lamp

Power

5.5W

Current

30mA

Series

BaiSpot LED MV PAR16

Incandescent Equivalent Wattage

65W

Dimmable

Yes

Lamp Shape

Reflector

Colour Temperature

2700K

Colour

White

Voltage

240V

Luminous Flux

450lm

Lifespan

25000h

Diameter

50mm

Length

54mm

Viewing Angle

38 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED is a professional-grade, dimmable LED spotlight designed to replace traditional 65W halogen Lamps. This energy-efficient bulb provides a NEUTRAL white light with a colour temperature.

High light output of 450 lm

Energy-saving power consumption of 5.5 W

Beam angle of 36° to 38°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy