Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W), 4000K, White, Reflector shape
- RS Stock No.:
- 768-014
- Mfr. Part No.:
- 146228
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£4.57
(exc. VAT)
£5.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.57 |
*price indicative
- RS Stock No.:
- 768-014
- Mfr. Part No.:
- 146228
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | GU10 | |
| Power | 6W | |
| Current | 33mA | |
| Series | BaiSpot LED MV PAR16 | |
| Incandescent Equivalent Wattage | 65W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 450lm | |
| Lifespan | 25000h | |
| Diameter | 50mm | |
| Length | 53mm | |
| Viewing Angle | 38 ° | |
| Colour Rendering Index CRI | 100% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket GU10 | ||
Power 6W | ||
Current 33mA | ||
Series BaiSpot LED MV PAR16 | ||
Incandescent Equivalent Wattage 65W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 450lm | ||
Lifespan 25000h | ||
Diameter 50mm | ||
Length 53mm | ||
Viewing Angle 38 ° | ||
Colour Rendering Index CRI 100% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Reflector LED Lamp offers an Advanced lighting solution, providing a powerful luminous flux of 450 lumens while ensuring a high colour rendering index of 90 for true-to-life colour representation.
Designed for a range of ambient temperatures from -25°C to +40°C
Compact dimensions with a length of 53 mm and diameter of 50 mm
IP20 rating signifies suitability for indoor use
Related links
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 2.5 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 13 W(100 W) White, Reflector shape
