Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W), 2200K, White, Reflector shape
- RS Stock No.:
- 768-040
- Mfr. Part No.:
- 146884
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.67 |
*price indicative
- RS Stock No.:
- 768-040
- Mfr. Part No.:
- 146884
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | GU10 | |
| Power | 3.5W | |
| Current | 19mA | |
| Series | BaiSpot LED MV PAR16 | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Temperature | 2200K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 270lm | |
| Lifespan | 25000h | |
| Diameter | 50mm | |
| Length | 52mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 36 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket GU10 | ||
Power 3.5W | ||
Current 19mA | ||
Series BaiSpot LED MV PAR16 | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Temperature 2200K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 270lm | ||
Lifespan 25000h | ||
Diameter 50mm | ||
Length 52mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 36 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Spotlight is a compact, energy-efficient lighting solution designed for directed illumination. Its elegant glass design enhances any space while consuming minimal power, making it Ideal for modern living environments.
Dimmable functionality allows for customized lighting control
Delivers a luminous flux of 270 lumens for effective brightness
Constructed from glass offering a premium appearance
Related links
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 2.5 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
