Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 2.5 W(50 W), 3000K, White, Reflector shape

Subtotal (1 unit)*

£2.50

(exc. VAT)

£3.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.50

*price indicative

RS Stock No.:
767-987
Mfr. Part No.:
147015
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

GU10

Product Type

LED Lamp

Power

2.5W

Current

25mA

Series

BaiSpot LED MV PAR16

Incandescent Equivalent Wattage

50W

Dimmable

No

Lamp Shape

Reflector

Colour

White

Colour Temperature

3000K

Voltage

240V

Lifespan

20000h

Diameter

52mm

Length

60mm

Viewing Angle

38 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv Led Spot is an ultra-efficient glass spotlight designed to replace traditional 50W halogen Lamps. This sustainable 3000K light source features a Compact design that ensures easy interchangeability in existing ceiling or wall fixtures.

Beam angle of 38°

Luminous flux of 450 lm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy