Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W), 2700K, White, Reflector shape
- RS Stock No.:
- 767-996
- Mfr. Part No.:
- 145045
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.08 |
*price indicative
- RS Stock No.:
- 767-996
- Mfr. Part No.:
- 145045
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | GU10 | |
| Power | 3.5W | |
| Current | 30mA | |
| Incandescent Equivalent Wattage | 35W | |
| Series | BaiSpot LED MV PAR11 | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 200lm | |
| Lifespan | 15000h | |
| Diameter | 35mm | |
| Length | 45mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 38 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket GU10 | ||
Power 3.5W | ||
Current 30mA | ||
Incandescent Equivalent Wattage 35W | ||
Series BaiSpot LED MV PAR11 | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 200lm | ||
Lifespan 15000h | ||
Diameter 35mm | ||
Length 45mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 38 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED is a compact, professional-grade energy-saving bulb designed by Bailey Electric & amp; Electronics bv to replace 35W halogen Lamps.
Focused beam angle of 38°
Luminous flux of 200 lm
Related links
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 2.5 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
