Bailey Electric Ecobasic LED stick E27 LED Lamp 9 W(61 W), 4000K, White, Tube shape

Subtotal (1 unit)*

£2.18

(exc. VAT)

£2.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.18

*price indicative

RS Stock No.:
768-028
Mfr. Part No.:
146331
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Lamp

Power

9W

Current

50mA

Series

Ecobasic LED stick

Incandescent Equivalent Wattage

61W

Dimmable

No

Lamp Shape

Tube

Colour

White

Colour Temperature

4000K

Voltage

240V

Luminous Flux

820lm

Lifespan

20000h

Diameter

37mm

Length

115mm

Viewing Angle

200 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Lamp offers efficient illumination with a robust design, providing excellent luminous flux for various lighting needs whilst boasting an extended lifespan for eco-conscious consumers.

Long average lifespan of 20,000 hours reduces replacement frequency

Operates within an ambient temperature range of -15°C to +40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy