Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W), 4000K, White, Tube shape
- RS Stock No.:
- 768-019
- Mfr. Part No.:
- 146246
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£24.58
(exc. VAT)
£29.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.58 |
*price indicative
- RS Stock No.:
- 768-019
- Mfr. Part No.:
- 146246
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | G12 | |
| Power | 14W | |
| Current | 60mA | |
| Series | LED HID Compact | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 1850lm | |
| Lifespan | 15000h | |
| Diameter | 30mm | |
| Length | 99mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 300 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket G12 | ||
Power 14W | ||
Current 60mA | ||
Series LED HID Compact | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 1850lm | ||
Lifespan 15000h | ||
Diameter 30mm | ||
Length 99mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 300 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED HID provides efficient lighting solutions, Ideal for replacing ceramic metal halide Lamps in shops and museums while enhancing visibility.
Operates on a voltage range of 220 to 240V for versatile use
IP20 protection rating suitable for indoor environments
Beam angle of 300° offers expansive light distribution
Related links
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID G12 LED Bulbs 8 W(20 W) Neutral White, Single Ended shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
