Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W), 6500K, White, Tube shape
- RS Stock No.:
- 768-020
- Mfr. Part No.:
- 146247
- Brand:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
£24.58
(exc. VAT)
£29.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.58 |
*price indicative
- RS Stock No.:
- 768-020
- Mfr. Part No.:
- 146247
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G12 | |
| Product Type | LED Lamp | |
| Power | 14W | |
| Current | 60mA | |
| Incandescent Equivalent Wattage | 35W | |
| Series | LED HID Compact | |
| Dimmable | Yes | |
| Lamp Shape | Tube | |
| Colour Temperature | 6500K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 1900lm | |
| Diameter | 30mm | |
| Lifespan | 15000h | |
| Length | 99mm | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G12 | ||
Product Type LED Lamp | ||
Power 14W | ||
Current 60mA | ||
Incandescent Equivalent Wattage 35W | ||
Series LED HID Compact | ||
Dimmable Yes | ||
Lamp Shape Tube | ||
Colour Temperature 6500K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 1900lm | ||
Diameter 30mm | ||
Lifespan 15000h | ||
Length 99mm | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED HID is a versatile lighting solution designed to replace ceramic metal halide Lamps, providing exceptional brightness in various settings, from retail to museums, while ensuring energy efficiency and ease of installation.
Rated for nominal voltage between 220 to 240V for optimal performance
Compact design with a diameter of 30mm and length of 99mm
Related links
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric Miniature LED BA15D LED Lamp 1.2 W White, Tube shape
- Bailey Electric LED HID G12 LED Bulbs 8 W(20 W) Warm White, Single Ended shape
