Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W), 4000K, White, Tube shape

Subtotal (1 unit)*

£2.92

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.92

*price indicative

RS Stock No.:
768-030
Mfr. Part No.:
146333
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Lamp

Power

12W

Current

50mA

Incandescent Equivalent Wattage

83W

Series

Ecobasic LED stick

Dimmable

No

Lamp Shape

Tube

Colour Temperature

4000K

Colour

White

Voltage

240V

Luminous Flux

1200lm

Lifespan

20000h

Diameter

45mm

Length

130mm

Colour Rendering Index CRI

89%

Viewing Angle

200 °

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Lamp offers exceptional energy efficiency and a bright luminous output, Ideal for various lighting applications. This non-dimmable model combines a Compact design with a robust construction, perfect for energy-conscious consumers.

Equipped with a wide beam angle of 200 degrees for even light distribution

Rated with an energy efficiency class of F according to EU regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy