Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W), 4000K, White, Tube shape
- RS Stock No.:
- 768-034
- Mfr. Part No.:
- 146762
- Brand:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
£10.71
(exc. VAT)
£12.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.71 |
*price indicative
- RS Stock No.:
- 768-034
- Mfr. Part No.:
- 146762
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Power | 0.5W | |
| Current | 86mA | |
| Incandescent Equivalent Wattage | 32W | |
| Series | LED PL Glass | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 1800lm | |
| Diameter | 49mm | |
| Lifespan | 30000h | |
| Length | 155mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Power 0.5W | ||
Current 86mA | ||
Incandescent Equivalent Wattage 32W | ||
Series LED PL Glass | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 1800lm | ||
Diameter 49mm | ||
Lifespan 30000h | ||
Length 155mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED is an energy-efficient lighting solution designed for public spaces and corridors, offering a sustainable replacement for Compact fluorescent Lamps without integrated ballast.
Features a tube, single-ended lamp shape and 360° beam angle for comprehensive light distribution
Constructed from glass, ensuring durability and maintaining a uniform light image
Suitable for use with magnetic ballast but not with electronic ballast
Related links
- Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
