Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W), 4000K, White, Tube shape
- RS Stock No.:
- 767-992
- Mfr. Part No.:
- 147041
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£5.25
(exc. VAT)
£6.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.25 |
*price indicative
- RS Stock No.:
- 767-992
- Mfr. Part No.:
- 147041
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G23 | |
| Product Type | LED Lamp | |
| Power | 2W | |
| Current | 18mA | |
| Incandescent Equivalent Wattage | 5W | |
| Series | LED PL Glass | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 280lm | |
| Diameter | 32mm | |
| Lifespan | 30000h | |
| Length | 100mm | |
| Viewing Angle | 270 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G23 | ||
Product Type LED Lamp | ||
Power 2W | ||
Current 18mA | ||
Incandescent Equivalent Wattage 5W | ||
Series LED PL Glass | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 280lm | ||
Diameter 32mm | ||
Lifespan 30000h | ||
Length 100mm | ||
Viewing Angle 270 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED PL Glass is a professional-grade, 2W LED Lamp designed as a sustainable replacement for traditional 5W Compact fluorescent Lamps. This glass-bodied Lamp features the same shape and size as its fluorescent predecessors.
Neutral white light output with a colour temperature of 4000 K
High energy efficiency with a 2 W power consumption replacing a 5 W CFL
Related links
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
