Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W), 3000K, White, Tube shape

Subtotal (1 unit)*

£5.25

(exc. VAT)

£6.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.25

*price indicative

RS Stock No.:
767-991
Mfr. Part No.:
147040
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Lamp

Lamp Base/Socket

G23

Power

2W

Current

18mA

Incandescent Equivalent Wattage

5W

Series

LED PL Glass

Dimmable

No

Lamp Shape

Tube

Colour Temperature

3000K

Colour

White

Voltage

240V

Luminous Flux

270lm

Lifespan

30000h

Diameter

32mm

Length

100mm

Colour Rendering Index CRI

89%

Viewing Angle

270 °

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED PL Glass is a sustainable, energy-efficient lighting solution designed to replace conventional Compact fluorescent Lamps in public spaces and offices.

Warm white light output with a colour temperature of 3000 K

Operating temperature range from -20 to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy