Bailey Electric Miniature LED BA9S LED Lamp 1 W, 3000K, White, Tube shape

Subtotal (1 unit)*

£3.81

(exc. VAT)

£4.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.81

*price indicative

RS Stock No.:
768-085
Mfr. Part No.:
146536
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

BA9S

Product Type

LED Lamp

Power

1W

Current

33mA

Series

Miniature LED

Lamp Shape

Tube

Colour

White

Colour Temperature

3000K

Diameter

10mm

Lifespan

30000h

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED delivers efficient illumination with a sleek tube design, operating at 12V AC/DC. Ideal for various applications, it provides remarkable brightness and longevity, enhancing visibility in any setting.

LED technology ensures lower energy consumption and increased efficiency

Luminous flux of 25 lumens provides bright, clear illumination

Average lifespan of 30,000 hours reduces the need for frequent replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy