Bailey Electric LED Linear R7S LED Lamp 17 W(150 W), 2700K, White, Tubular-Double Ended shape

Subtotal (1 unit)*

£17.14

(exc. VAT)

£20.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.14

*price indicative

RS Stock No.:
767-988
Mfr. Part No.:
147016
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

R7S

Product Type

LED Lamp

Power

17W

Current

85mA

Incandescent Equivalent Wattage

150W

Series

LED Linear

Dimmable

Yes

Lamp Shape

Tubular-Double Ended

Colour Temperature

2700K

Colour

White

Voltage

240V

Luminous Flux

2452lm

Diameter

29mm

Lifespan

15000h

Length

118mm

Colour Rendering Index CRI

89%

Viewing Angle

280 °

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED is a professional-grade linear light source designed to efficiently replace 150W halogen Lamps. This dimmable bulb provides a high luminous flux of 2452 lumens and features an 827-color code for a warm white glow.

High light output of 2452 lm

Warm white colour temperature of 2700 K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy