Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W), 4000K, White, Pear shape
- RS Stock No.:
- 768-095
- Mfr. Part No.:
- 146595
- Brand:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
£6.79
(exc. VAT)
£8.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.79 |
*price indicative
- RS Stock No.:
- 768-095
- Mfr. Part No.:
- 146595
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 4W | |
| Current | 200mA | |
| Series | Low voltage LED filament | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 42V | |
| Luminous Flux | 400lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Length | 110mm | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 4W | ||
Current 200mA | ||
Series Low voltage LED filament | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 42V | ||
Luminous Flux 400lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Length 110mm | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Filament Lamp is a modern energy-efficient lighting solution, perfectly designed for low voltage applications, offering high luminosity and long lifespan. It's Ideal for use in boats, cellars, garages, and storage areas.
Provides 400 lumens of luminous flux for effective lighting
Constructed with opal glass, providing a soft and pleasant light appearance
Compatible with various low voltage applications, including electronic and magnetic ballasts
Related links
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 7 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 20 W(142 W) White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
