Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W), 2700K, White, Pear shape
- RS Stock No.:
- 768-096
- Mfr. Part No.:
- 146596
- Brand:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
£8.57
(exc. VAT)
£10.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.57 |
*price indicative
- RS Stock No.:
- 768-096
- Mfr. Part No.:
- 146596
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 6W | |
| Current | 310mA | |
| Series | Low voltage LED filament | |
| Incandescent Equivalent Wattage | 48W | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 42V | |
| Luminous Flux | 600lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Length | 110mm | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 6W | ||
Current 310mA | ||
Series Low voltage LED filament | ||
Incandescent Equivalent Wattage 48W | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 42V | ||
Luminous Flux 600lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Length 110mm | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Filament Lamp is an energy-efficient lighting solution designed for low voltage applications, offering superior illumination for spaces off the conventional power grid. Its modern technology simulates the warmth of traditional incandescent bulbs.
Luminous flux of 600 lumens ensures bright and effective lighting
Not dimmable provides constant lighting output
IP20 rated, suitable for indoor use
Related links
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 6 W(60 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 8 W(75 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 4.5 W(40 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 7 W(60 W) White, Pear shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
