Bailey Electric LED Filament GLS E27 LED Lamp 8 W(75 W), 2700K, White, Pear shape
- RS Stock No.:
- 768-101
- Mfr. Part No.:
- 146707
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£4.03
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.03 |
*price indicative
- RS Stock No.:
- 768-101
- Mfr. Part No.:
- 146707
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Lamp | |
| Power | 8W | |
| Current | 41mA | |
| Incandescent Equivalent Wattage | 75W | |
| Series | LED Filament GLS | |
| Dimmable | Yes | |
| Lamp Shape | Pear | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 1055lm | |
| Diameter | 60mm | |
| Lifespan | 15000h | |
| Length | 108mm | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Lamp | ||
Power 8W | ||
Current 41mA | ||
Incandescent Equivalent Wattage 75W | ||
Series LED Filament GLS | ||
Dimmable Yes | ||
Lamp Shape Pear | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 1055lm | ||
Diameter 60mm | ||
Lifespan 15000h | ||
Length 108mm | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Filament Lamp delivers a warm white glow, making it an Ideal eco-friendly replacement for traditional incandescent bulbs. With dimmable functionality, it offers versatile lighting options for any setting.
Luminous flux of 1055 lumens ensures bright illumination
Energy-efficient 8W power consumption replaces traditional 75W bulbs
Dimmable design for adjustable light intensity based on mood
Related links
- Bailey Electric LED Filament GLS E27 LED Lamp 4.5 W(40 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 6 W(60 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 7 W(60 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 5 W(75 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 7.2 W(100 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Bulbs Clear, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
