Bailey Electric LED Filament GLS E27 LED Lamp 7.2 W(100 W), 3000K, White, Pear shape

Subtotal (1 unit)*

£5.81

(exc. VAT)

£6.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.81

*price indicative

RS Stock No.:
767-985
Mfr. Part No.:
146967
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Lamp

Power

7.2W

Current

55mA

Series

LED Filament GLS

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Pear

Colour Temperature

3000K

Colour

White

Voltage

240V

Luminous Flux

1521lm

Lifespan

35000h

Diameter

60mm

Length

105mm

Viewing Angle

320 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv Led Filament is an ultra-efficient lighting solution that matches the brightness of a traditional 100W incandescent bulb while consuming minimal power.

Beam angle of 320°

High light output of 1521 lm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy