Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W), 4000K, White, Pear shape

Image representative of range

Subtotal (1 unit)*

£8.57

(exc. VAT)

£10.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.57

*price indicative

RS Stock No.:
768-097
Mfr. Part No.:
146597
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Lamp

Power

6W

Current

310mA

Series

Low voltage LED filament

Incandescent Equivalent Wattage

48W

Dimmable

No

Lamp Shape

Pear

Colour

White

Colour Temperature

4000K

Voltage

24V

Luminous Flux

600lm

Lifespan

15000h

Diameter

60mm

Length

110mm

Viewing Angle

320 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Filament Lamp offers energy-efficient lighting solutions with a warm white glow, suitable for both low-voltage applications and home settings where traditional incandescent bulbs used to dominate.

Rated at 6W with a luminous flux of 600lm, providing effective illumination

Designed for use with E27 sockets, ensuring compatibility with a wide range of fixtures

Non-dimmable, providing consistent brightness for all fixtures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy