Bailey Electric Ecoplus LED industry E27 LED Lamp 7.5 W(67 W), 4000K, White

Subtotal (1 unit)*

£12.70

(exc. VAT)

£15.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.70

*price indicative

RS Stock No.:
768-054
Mfr. Part No.:
145632
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Lamp

Lamp Base/Socket

E27

Power

7.5W

Current

46mA

Incandescent Equivalent Wattage

67W

Series

Ecoplus LED industry

Dimmable

No

Colour Temperature

4000K

Colour

White

Voltage

260V

Luminous Flux

930lm

Diameter

60mm

Lifespan

25000h

Length

110mm

Colour Rendering Index CRI

89%

Viewing Angle

180 °

COO (Country of Origin):
TW
The Bailey Electric & amp; Electronics bv LED industry Lamp offers reliable lighting with an energy-efficient design, perfectly suited for demanding environments such as factories and workshops, operating seamlessly on both AC and DC power.

Long average lifetime of 25,000 hours reduces replacement frequency

IP20 rating provides protection against solid objects over 12mm

180° beam angle ensures comprehensive light distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy