Bailey Electric Ecoplus LED industry E14 LED Lamp 4.7 W(35 W), 3000K, White, Globe shape

Subtotal (1 unit)*

£5.62

(exc. VAT)

£6.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.62

*price indicative

RS Stock No.:
767-993
Mfr. Part No.:
147047
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E14

Product Type

LED Lamp

Power

4.7W

Current

35mA

Series

Ecoplus LED industry

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

Globe

Colour

White

Colour Temperature

3000K

Voltage

260V

Luminous Flux

400lm

Lifespan

20000h

Diameter

45mm

Length

80mm

Colour Rendering Index CRI

89%

Viewing Angle

200 °

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Industry is a professional-grade, energy-efficient globe Lamp designed for high-performance industrial and commercial lighting. This Compact bulb features a robust cermet element and is engineered to operate across a wide voltage range of 100V to 260V AC/DC.

High lamp efficacy of 85 lm/W

Rated average lifespan of 20000 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy