Bailey Electric Ecoplus LED bulb B22D LED Lamp 8.5 W(60 W), 6500K, White, Pear shape
- RS Stock No.:
- 768-003
- Mfr. Part No.:
- 145936
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£4.23
(exc. VAT)
£5.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.23 |
*price indicative
- RS Stock No.:
- 768-003
- Mfr. Part No.:
- 145936
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | B22D | |
| Product Type | LED Lamp | |
| Power | 8.5W | |
| Current | 53mA | |
| Incandescent Equivalent Wattage | 60W | |
| Series | Ecoplus LED bulb | |
| Dimmable | Yes | |
| Lamp Shape | Pear | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Diameter | 60mm | |
| Lifespan | 15000h | |
| Length | 112mm | |
| Viewing Angle | 180 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket B22D | ||
Product Type LED Lamp | ||
Power 8.5W | ||
Current 53mA | ||
Incandescent Equivalent Wattage 60W | ||
Series Ecoplus LED bulb | ||
Dimmable Yes | ||
Lamp Shape Pear | ||
Colour White | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Diameter 60mm | ||
Lifespan 15000h | ||
Length 112mm | ||
Viewing Angle 180 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED bulb offers versatility with its dimmable feature and five adjustable colour temperatures, serving as an energy-efficient replacement for traditional lighting solutions.
Energy consumption is rated at only 8.5 Watts
Durable with a lifespan of 15,000 hours
Related links
- Bailey Electric Ecoplus LED bulb E27 LED Lamp 8.5 W(60 W) White, Pear shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8.5 W(60 W) White, Reflector shape
- Bailey Electric Ecoplus LED industry B22D LED Lamp 9.5 W(83 W) White
- Bailey Electric 145 B22D LED Bulbs 4 W(29 W) White, Pear shape
- Bailey Electric 145 B22D LED Bulbs 6 W(53 W) White, Pear shape
- Bailey Electric 145 B22D LED Bulbs 4 W(30 W) White, Pear shape
- Bailey Electric Ecoplus LED industry E14 LED Lamp 4.7 W(35 W) White, Globe shape
- Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W) White, Tube shape
