RS Better World

Schneider Electric Variable Speed Drive, 22 kW, 3 Phase, Altivar Process ATV900 Series 480V 46.3 A

Image representative of range

Subtotal (1 unit)*

£5,823.85

(exc. VAT)

£6,988.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,823.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-363
Mfr. Part No.:
ATV950D22N4R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

22kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

46.3A

Series

Altivar Process ATV900

Mount Type

Wall Mount

Overall Length

678mm

IP Rating

IP55

Output Frequency

599kHz

Minimum Supply Voltage

400V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Maximum Operating Temperature

50°C

Overall Width

264mm

Standards/Approvals

UL 508C

Product Condition

Refurbished

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

299mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive provides precise control for asynchronous and synchronous motors, enabling efficient operation in industrial applications while optimising performance across a variety of processes.

Integrated EMC filter ensures smooth operation while reducing electromagnetic interference

Adjustable switching frequency of 2 to 16 kHz enhances performance flexibility

Wall-mount design allows for versatile installation options in industrial environments

Braking chopper facilitates Rapid stopping capabilities to enhance operational safety

Modbus serial and Ethernet/IP communication ports support seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy