RS PRO Inverter Drive, 0.75 kW, 1 Phase, RS510-S20 Series 230V 7.6 A
- RS Stock No.:
- 283-0958
- Brand:
- RS PRO
Subtotal (1 unit)*
£172.81
(exc. VAT)
£207.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.81 |
*price indicative
- RS Stock No.:
- 283-0958
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Power Rating | 0.75kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 7.6A | |
| Series | RS510-S20 | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 230V | |
| Output Frequency | 599Hz | |
| Maximum Supply Voltage | 230V | |
| Drive Type | Inverter Drive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 0.75kW | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 7.6A | ||
Series RS510-S20 | ||
IP Rating IP20 | ||
Minimum Supply Voltage 230V | ||
Output Frequency 599Hz | ||
Maximum Supply Voltage 230V | ||
Drive Type Inverter Drive | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Inverter Drive
This range of RS PRO inverter drivers are designed to provide application versatility, meeting the demands of global OEMs and end-users prioritizing space efficiency and user-friendly AC drives. With easy programming, feed-through wiring, and Safe Torque Off (STO) capabilities, this drive offers seamless integration and enhanced safety features in true RS PRO fashion.
Features and Benefits
Applications
These RS PRO Inverter Drivers have diverse applications which include automatic doors, entry gates, fans, pumps, blowers, food processing equipment, machine tools, mixers, conveyor systems, packaging machinery, palletizers, and various textile industry machines.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Inverter Drive 1 Phase, RS510-S20 Series 230 V 4.8 A
- RS PRO Inverter Drive 1 Phase, RS510-S20 Series 230 V 4.8 A
- RS PRO Inverter Drive 1 Phase, RS510-S20 Series 230 V 13.5 A
- RS PRO Inverter Drive 3 Phase, RS510-S20 Series 400 V 3.3 A
- RS PRO Inverter Drive 1 Phase, RS510 Series 240 V ac 4.3 A
- RS PRO Inverter Drive 3 Phase, RS510-S20 Series 400 V 12.5 A
- RS PRO Inverter Drive 3 Phase, RS510-S20 Series 400 V 7.3 A
- RS PRO Inverter Drive 3 Phase, RS510-S20 Series 400 V 4.5 A