Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.3 A, DB1 Series
- RS Stock No.:
- 252-577
- Mfr. Part No.:
- 197194 DB1-124D3FN-N2CC
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£1,741.36
(exc. VAT)
£2,089.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,741.36 | £174.136 |
*price indicative
- RS Stock No.:
- 252-577
- Mfr. Part No.:
- 197194 DB1-124D3FN-N2CC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.75 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 4.3 A | |
| For Use With | Branch Circuits | |
| Series | DB1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.75 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 4.3 A | ||
For Use With Branch Circuits | ||
Series DB1 | ||
- COO (Country of Origin):
- GB
The Eaton Variable frequency drive comes with supply voltage of 230 V AC. It features only 1-phase. The rated current is 4.3 A. The rated power is 0.75 kW. It operates between an ambient temperature range of -10 °C to 50 °C.
IP20 rated
UL 508C certified
UL 508C certified
Related links
- Inverter Drive 1 Phase 4.3 A, DB1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DB1 Series
- Eaton Inverter Drive 3 Phase 2.2 A, DB1 Series
- Eaton Inverter Drive 1 Phase 3.2 A, DB1 Series
- Eaton Inverter Drive 1 Phase 4.3 A
- Eaton Inverter Drive 3 Phase 7 A, DB1 Series
- Eaton Variable Speed Drive 1 Phase 4.3 A, VFD DC1 Series
- Eaton Inverter Drive 1 Phase 2.3 A, DB1 Series


