Eaton Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 4.3 A, DB1 Series

Subtotal (1 pack of 10 units)*

£1,980.32

(exc. VAT)

£2,376.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,980.32£198.032

*price indicative

RS Stock No.:
251-070
Mfr. Part No.:
199736 DB1-324D3FN-N2CC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.75 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

4.3 A

Series

DB1

For Use With

Branch Circuits

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton variable frequency drive is designed to elevate the efficiency and performance of your motor control applications. With its advanced sensorless vector control technology, the drive optimises energy consumption while delivering high precision in speed management. This integrated system supports a variety of communication protocols, allowing seamless integration into existing setups. Its compact dimensions and robust design mean it can be installed in a wide range of environments, making it a flexible choice for both industrial and commercial applications. The drive also offers a degree of protection rated at IP20, ensuring durability against daily operational wear and tear.

Utilises advanced vector control technology for precise motor management
Offers built-in communication interfaces for easy integration
Features a compact design for versatile installation options
Equipped with a robust protection rating to withstand operational stresses
Designed to support various ambient conditions including humidity control
Suitable for both branch and industrial circuits, ensuring reliable performance
Incorporates safety features to protect against direct electrical contact

Related links