Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.8 A, DB1 Series
- RS Stock No.:
- 252-219
- Mfr. Part No.:
- 197565 DB1-345D8FB-N2CC
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£3,939.87
(exc. VAT)
£4,727.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3,939.87 | £393.987 |
*price indicative
- RS Stock No.:
- 252-219
- Mfr. Part No.:
- 197565 DB1-345D8FB-N2CC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 5.8 A | |
| Series | DB1 | |
| For Use With | Branch Circuits | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 5.8 A | ||
Series DB1 | ||
For Use With Branch Circuits | ||
- COO (Country of Origin):
- GB
The Eaton DB1 Variable Frequency Drive is a 400 V AC, 3-phase inverter with a 5.8 A current rating and 2.2 kW power output. It features an IP20/NEMA 0 enclosure, radio interference suppression filter, and FS2 safety features, ensuring reliable performance and protection in industrial applications.
Finger and back of hand proof
Protection against direct contact
Protection against direct contact
Related links
- Eaton Inverter Drive 3 Phase 2.2 A, DB1 Series
- Eaton Inverter Drive 3 Phase 4.1 A, DB1 Series
- Eaton Inverter Drive 3 Phase 9.5 A, DB1 Series
- Eaton Inverter Drive 3 Phase 5.8 A
- Eaton Inverter Drive 3 Phase 7 A, DB1 Series
- Eaton Inverter Drive 1 Phase 3.2 A, DB1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DB1 Series
- Eaton Inverter Drive 1 Phase 2.3 A, DB1 Series


