Eaton Inverter Drive, 4 kW, 3 Phase, 400 V ac, 9.5 A, DB1 Series
- RS Stock No.:
- 251-783
- Mfr. Part No.:
- 197566 DB1-349D5FB-N2CC
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£4,625.36
(exc. VAT)
£5,550.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4,625.36 | £462.536 |
*price indicative
- RS Stock No.:
- 251-783
- Mfr. Part No.:
- 197566 DB1-349D5FB-N2CC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 9.5 A | |
| Series | DB1 | |
| For Use With | Branch Circuits | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 9.5 A | ||
Series DB1 | ||
For Use With Branch Circuits | ||
- COO (Country of Origin):
- GB
The Eaton variable frequency drive is designed to meet the demands of modern industrial applications, offering optimal control over motor speeds and energy consumption. Its robust construction and high-performance efficiency make it suitable for a variety of 400 V AC, three-phase systems. Equipped with a range of innovative features, this drive integrates seamlessly into existing setups, ensuring reliability and ease of use. The incorporation of advanced technology, including an internal radio interference filter, elevates its performance while maintaining a compact design. This product is especially suited for applications requiring precise speed regulation and environmental robustness, making it an ideal choice for diverse industrial environments.
Resilient design ensures long-term operation in challenging conditions
Supports parametric adjustments via multiple interfaces
Efficient energy usage reduces operational costs
Flexible configuration allows for usage across various applications
Built-in safety mechanisms protect against electrical faults
Compact dimensions facilitate easy installation in tight spaces
Superior thermal management optimises performance under load
Compliance with international safety standards reassures quality and reliability
Supports parametric adjustments via multiple interfaces
Efficient energy usage reduces operational costs
Flexible configuration allows for usage across various applications
Built-in safety mechanisms protect against electrical faults
Compact dimensions facilitate easy installation in tight spaces
Superior thermal management optimises performance under load
Compliance with international safety standards reassures quality and reliability
Related links
- Eaton Inverter Drive 3 Phase 2.2 A, DB1 Series
- Eaton Inverter Drive 3 Phase 5.8 A, DB1 Series
- Eaton Inverter Drive 3 Phase 4.1 A, DB1 Series
- Eaton Inverter Drive 3 Phase 9.5 A
- Eaton Inverter Drive 3 Phase 7 A, DB1 Series
- Eaton Inverter Drive 1 Phase 3.2 A, DB1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DB1 Series
- Eaton Inverter Drive 1 Phase 2.3 A, DB1 Series


