Eaton Inverter Drive, 15 kW, 3 Phase, 400 V ac, 4.1 A, DB1 Series
- RS Stock No.:
- 251-752
- Mfr. Part No.:
- 197197 DB1-344D1FN-N2CC
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£2,769.68
(exc. VAT)
£3,323.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,769.68 | £276.968 |
*price indicative
- RS Stock No.:
- 251-752
- Mfr. Part No.:
- 197197 DB1-344D1FN-N2CC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 4.1 A | |
| Series | DB1 | |
| For Use With | Branch Circuits | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 4.1 A | ||
Series DB1 | ||
For Use With Branch Circuits | ||
- COO (Country of Origin):
- GB
The Eaton DB1 series represents a significant advancement in variable frequency drive technology, offering enhanced control and efficiency for a wide range of industrial applications. With its robust design, this variable frequency drive operates at 400 V AC and supports three-phase systems with a maximum output power of 1.5 kW, making it ideal for demanding environments. The IP20/NEMA 0 rated unit is engineered to withstand challenging conditions while ensuring optimal performance and minimal downtime. Featuring integrated radio interference suppression and a compact frame size, the DB1 caters to various operational requirements without compromising on reliability. Designed for seamless integration with existing systems, it includes versatile communication options, making it a perfect choice for modern automation needs. Experience the balance of power and precision with the DB1, bringing intelligent drive solutions to your facility.
Integrated radio interference suppression filter enhances operational reliability
Compact dimensions facilitate easy installation in space-constrained environments
High efficiency ratings contribute to reduced energy consumption over time
Versatile communication protocols support integration with various automation systems
Designed to withstand ambient conditions with a wide temperature operating range
Robust mechanical features ensure protection against dust and direct contact
User-friendly parameterization options simplify setup and operation
Suitable for both industrial and commercial applications, enhancing versatility
Compact dimensions facilitate easy installation in space-constrained environments
High efficiency ratings contribute to reduced energy consumption over time
Versatile communication protocols support integration with various automation systems
Designed to withstand ambient conditions with a wide temperature operating range
Robust mechanical features ensure protection against dust and direct contact
User-friendly parameterization options simplify setup and operation
Suitable for both industrial and commercial applications, enhancing versatility
Related links
- Eaton Inverter Drive 3 Phase 5.8 A, DB1 Series
- Eaton Inverter Drive 3 Phase 2.2 A, DB1 Series
- Eaton Inverter Drive 3 Phase 9.5 A, DB1 Series
- Eaton Inverter Drive 3 Phase 7 A, DB1 Series
- Eaton Inverter Drive 1 Phase 3.2 A, DB1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DB1 Series
- Eaton Inverter Drive 1 Phase 2.3 A, DB1 Series
- Eaton Inverter Drive 3 Phase 2.3 A, DB1 Series


