RS PRO Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.5 A

Subtotal (1 unit)*

£268.40

(exc. VAT)

£322.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.40

*price indicative

RS Stock No.:
283-0964
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.5 A

For Use With

AC Motors Three Phase 0 → 240V

COO (Country of Origin):
CN

RS PRO Inverter Drive


This range of RS PRO inverter drivers are designed to provide application versatility, meeting the demands of global OEMs and end-users prioritizing space efficiency and user-friendly AC drives. With easy programming, feed-through wiring, and Safe Torque Off (STO) capabilities, this drive offers seamless integration and enhanced safety features in true RS PRO fashion.

Features and Benefits


  • Bookcase design

  • Output frequency up to 599HZ

  • Removable keypad

  • RJ45 connection for PC and copy unit connection

  • STO function to EN61508 SIL2

Applications


These RS PRO Inverter Drivers have diverse applications which include automatic doors, entry gates, fans, pumps, blowers, food processing equipment, machine tools, mixers, conveyor systems, packaging machinery, palletizers, and various textile industry machines.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links