Subtotal (1 unit)*
£346.45
(exc. VAT)
£415.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £346.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 283-0965
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 2.2kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 7.3A | |
| Series | RS PRO | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 400V | |
| Output Frequency | 599Hz | |
| Maximum Supply Voltage | 400V | |
| Drive Type | Inverter Drive | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 2.2kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 7.3A | ||
Series RS PRO | ||
IP Rating IP20 | ||
Minimum Supply Voltage 400V | ||
Output Frequency 599Hz | ||
Maximum Supply Voltage 400V | ||
Drive Type Inverter Drive | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- CN
RS PRO Inverter Drive
This range of RS PRO inverter drivers are designed to provide application versatility, meeting the demands of global OEMs and end-users prioritizing space efficiency and user-friendly AC drives. With easy programming, feed-through wiring, and Safe Torque Off (STO) capabilities, this drive offers seamless integration and enhanced safety features in true RS PRO fashion.
Features and Benefits
Applications
These RS PRO Inverter Drivers have diverse applications which include automatic doors, entry gates, fans, pumps, blowers, food processing equipment, machine tools, mixers, conveyor systems, packaging machinery, palletizers, and various textile industry machines.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Inverter Drive 3 Phase 400V 12.5 A
- RS PRO Inverter Drive 3 Phase 400V 4.5 A
- RS PRO Inverter Drive 3 Phase, RS510 Series 480V 5.2 A
- RS PRO Inverter Drive 3 Phase 400V 3.3 A
- RS PRO Inverter Drive 1 Phase 230V 4.8 A
- RS PRO Inverter Drive 1 Phase, RS510 Series 240V ac 10.5 A
- RS PRO Inverter Drive 3 Phase, RS510 Series 480V 13 A
- RS PRO Inverter Drive 3 Phase, RS510 Series 480V 17.5 A